
Texas Instruments LM628N-8 technical specifications.
| Package/Case | PDIP |
| Height | 4.19mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 36.07mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 12.95mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM628N-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
