The LM628N-8/NOPB is a motor driver IC designed for servo motor applications. It operates within a supply voltage range of 4.5V to 5.5V and provides a single output voltage of 2.4V with a maximum output current of 1.6mA. The device is packaged in a 28-pin PDIP package, suitable for through-hole mounting. It is compliant with RoHS regulations and is available in rail/Tube packaging.
Texas Instruments LM628N-8/NOPB technical specifications.
| Package/Case | PDIP |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Servo |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.6mA |
| Output Voltage | 2.4V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 13.72mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM628N-8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.