Texas Instruments LM629M-6 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Servo |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 1.6mA |
| Output Voltage | 2.4V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 110mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM629M-6 to view detailed technical specifications.
No datasheet is available for this part.