
Precision motion controller for servo motors, featuring an 8-channel output configuration. Operates with a supply voltage range of 4.5V to 5.5V, delivering 1.6mA output current at 2.4V. This integrated circuit offers a parallel interface and is housed in a 24-SOIC surface-mount package measuring 15.6mm x 7.6mm x 2.35mm. Designed for operation across a temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Texas Instruments LM629M-8/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Servo |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 1.6mA |
| Output Voltage | 2.4V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM629 |
| Supply Current | 110mA |
| Thickness | 2.35mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM629M-8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
