
The LM629MX-8/NOPB is a surface mount SOP-24 motor driver IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device has a supply current of 110mA. It is packaged in a tape and reel format with 1000 units per package. The LM629MX-8/NOPB is RoHS compliant and lead free.
Texas Instruments LM629MX-8/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM629 |
| Supply Current | 110mA |
| Thickness | 2.35mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM629MX-8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
