Texas Instruments LM629N-8 technical specifications.
| Package/Case | DIP |
| Height | 4.19mm |
| Lead Free | Lead Free |
| Length | 36.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.6mA |
| Output Voltage | 2.4V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 110mA |
| Width | 12.95mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM629N-8 to view detailed technical specifications.
No datasheet is available for this part.