
The LM629N-8/NOPB is a servo motor driver from Texas Instruments, packaged in a DIP28 case with a through hole mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Texas Instruments LM629N-8/NOPB technical specifications.
| Package/Case | DIP |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Servo |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.6mA |
| Output Voltage | 2.4V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 13.72mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM629N-8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
