
The LM62BIM3/NOPB is a surface mount analog voltage regulator with a maximum operating temperature of 90°C and a minimum operating temperature of 0°C. It is available in a SOT-23 package with a height of 0.93mm, length of 2.92mm, and width of 1.3mm. The device is lead free and RoHS compliant, with a quiescent current of 82uA and a supply current of 82uA. It is suitable for use in a variety of applications where a low quiescent current is required.
Texas Instruments LM62BIM3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Analog |
| Packaging | Tape and Reel |
| Quiescent Current | 82uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 82uA |
| Thickness | 1mm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM62BIM3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
