Industrial-grade operational amplifier with a 120MHz unity gain bandwidth and 1100V/µs slew rate. Features a maximum input offset voltage of 7000µV and an average bias current of 22nA. Operates from a 5V nominal supply voltage with a maximum limit of 6V, and is housed in an 8-terminal PDSO package. This voltage-feedback amplifier offers a minimum voltage gain of 250 and a common-mode rejection ratio of 80, suitable for demanding applications.
Texas Instruments LM6317IM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 22 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 12 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1100 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 250 |
| Unity Gain BW-Nom | 120000 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM6317IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.