Texas Instruments LM6361M technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 72dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 69.25dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM6361M to view detailed technical specifications.
No datasheet is available for this part.