
Digital temperature sensor with 11-bit resolution, capable of measuring both remote and local temperatures. Features SMBus interface and fan control functionality. Operates within a 3V to 3.6V supply voltage range, with a typical supply current of 1.1mA. Designed for surface mounting in an 8-SOIC package, with a maximum operating temperature of 125°C.
Texas Instruments LM63CIMA technical specifications.
| Package/Case | SOIC |
| Interface | SMBus |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5mA |
| Max Supply Current | 2mA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Operating Supply Voltage | 3.3V |
| Output Current | 30nA |
| Output Type | Digital |
| Output Voltage | 400mV |
| Packaging | Rail/Tube |
| Quiescent Current | 1.3mA |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | No |
| Supply Current | 1.1mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM63CIMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
