Texas Instruments LM64EVAL technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, I2C, SMBus, 2-Wire |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM64EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.