
Quad operational amplifier featuring Rail-to-Rail Input/Output (RRIO) operation with a maximum supply voltage of 13V. This surface-mount device offers a -3dB bandwidth of 24MHz and a slew rate of 15V/µs, suitable for TFT-LCD applications. Key specifications include a 75mA output current per channel, a gain bandwidth product of 15.4MHz, and a high common mode rejection ratio of 72dB. Operating across a temperature range of -40°C to 85°C, this lead-free, RoHS-compliant component is built with BIPOLAR technology.
Texas Instruments LM6584MA/NOPB technical specifications.
| -3db Bandwidth | 24MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 15.4MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 780uA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 1.35mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15.3MHz |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6584MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
