
Quad operational amplifier featuring a 15.4MHz gain bandwidth product and 24MHz -3dB bandwidth. This surface mount device, housed in a TSSOP-14 package, offers 4 independent channels with a 75mA output current per channel. It operates from a 5V to 13V supply range, exhibits a 6mV maximum input offset voltage, and a 72dB common mode rejection ratio. The component has a slew rate of 15V/µs and a voltage gain of 106dB.
Texas Instruments LM6584MT technical specifications.
| -3db Bandwidth | 24MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 15.4MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 780uA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Supply Current | 1.35mA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6584MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
