
Quad operational amplifier featuring Rail-to-Rail Input and Output (RRIO) with a 13V maximum supply voltage. Offers a 75mA output current per channel and a 15V/µs slew rate. Key specifications include a 24MHz -3dB bandwidth, 15.4MHz gain bandwidth product, and 106dB voltage gain. This surface-mount, 14-TSSOP packaged component operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments LM6584MT/NOPB technical specifications.
| -3db Bandwidth | 24MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 15.4MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 780uA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 1.35mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15.3MHz |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6584MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
