
Quad operational amplifier featuring a 15.4MHz gain bandwidth product and 24MHz -3dB bandwidth. This surface mount device offers a high output current of 230mA per channel and operates from a minimum dual supply voltage of 2.5V up to a maximum of 16V. With a slew rate of 15V/µs and a voltage gain of 106dB, it provides excellent performance in a 14-SOIC package. The amplifier exhibits a common mode rejection ratio of 70dB and a power supply rejection ratio of 80dB, operating across a temperature range of -40°C to 85°C.
Texas Instruments LM6588MA/NOPB technical specifications.
| -3db Bandwidth | 24MHz |
| Bandwidth | 15.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 15.4MHz |
| Height | 1.45mm |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 800uA |
| Output Current | 40mA |
| Output Current per Channel | 230mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 15V/µs |
| Supply Current | 800uA |
| Unity Gain Bandwidth Product | 15.3MHz |
| Voltage Gain | 106dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6588MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
