
Quad operational amplifier featuring Rail-to-Rail Input/Output (RRIO) with a high output current of 230mA per channel. This integrated circuit offers a 15.3MHz gain bandwidth product and a 24MHz -3dB bandwidth, supporting dual supply voltages from 2.5V to 8V and a maximum single supply voltage of 16V. With a 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, it operates across a -40°C to 85°C temperature range. The component is surface mountable in a 14-TSSOP package, measuring 5mm in length, 4.4mm in width, and 0.9mm in height.
Texas Instruments LM6588MT/NOPB technical specifications.
| -3db Bandwidth | 24MHz |
| Bandwidth | 15.4MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 15.3MHz |
| Height | 0.9mm |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 800uA |
| Output Current | 40mA |
| Output Current per Channel | 230mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 15V/µs |
| Supply Current | 800uA |
| Unity Gain Bandwidth Product | 15.3MHz |
| Voltage Gain | 106dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6588MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
