
Texas Instruments LM70CIMM-5/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Output Type | SPI, Digital |
| Output Voltage | 2.4V |
| Packaging | Tape and Reel |
| Quiescent Current | 490uA |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 260uA |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM70CIMM-5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
