
Texas Instruments LM70CIMMX-3/NOPB technical specifications.
| Package/Case | VSSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Output Type | SPI, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 490uA |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM70CIMMX-3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.