
Texas Instruments LM7131ACMX technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.5mA |
| RoHS Compliant | No |
| Slew Rate | 150V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM7131ACMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
