
High-speed voltage feedback operational amplifier featuring a 220MHz -3dB bandwidth and 4100V/µs slew rate. This single-channel amplifier delivers 100mA output current and operates from a minimum dual supply voltage of 2.75V up to a maximum of 18V, with a maximum single supply voltage of 36V. It offers a 200MHz gain bandwidth product and 70dB common mode rejection ratio. Packaged in an 8-SOIC N surface mount configuration, it operates across a temperature range of -40°C to 85°C.
Texas Instruments LM7171BIM technical specifications.
| -3db Bandwidth | 220MHz |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 100mA |
| Output Current per Channel | 118mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIP™ III |
| Slew Rate | 4100V/µs |
| Supply Current | 6.5mA |
| Unity Gain Bandwidth Product | 125MHz |
| Voltage Gain | 78dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM7171BIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
