Texas Instruments LM71CIMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Output Type | SPI, Digital |
| Output Voltage | 2.4V |
| Packaging | Cut Tape |
| Quiescent Current | 550uA |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM71CIMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
