
Texas Instruments LM723E/883 technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Reference Voltage | 7.35V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM723E/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
