
General purpose operational amplifier featuring a 4MHz gain bandwidth product and rail-to-rail input/output. This single-channel amplifier offers a 1.25V/µs slew rate and operates from 1.8V to 32V single supply or ±4.5V to ±8V dual supply. With a low input bias current of 103nA and input offset voltage of 40µV, it is suitable for surface mount applications in an 8-SOIC package. Key performance metrics include a 70dB CMRR and 87dB PSRR, with a typical operating supply current of 720µA.
Texas Instruments LM7301IM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 103nA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 720uA |
| Output Current | 11mA |
| Output Current per Channel | 11.7mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1.25V/µs |
| Supply Current | 600uA |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 97.03dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM7301IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
