
Texas Instruments LM7321MA technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 1.2uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Elements | 1 |
| Output Current | 60mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 18V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM7321MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
