
Single-channel, Rail-to-Rail Input/Output operational amplifier featuring 100mA output current and 20MHz gain bandwidth product. This CMOS device offers a wide operating supply voltage range from 2.5V to 32V, with a maximum dual supply voltage of 16V. Key specifications include a 700µV input offset voltage, 1.1µA input bias current, 65dB CMRR, and 78dB PSRR. Designed for surface mounting in an 8-SOIC package, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LM7321MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 16V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 18V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7321MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
