
Single-channel, Rail-to-Rail Input/Output operational amplifier featuring 100mA output current and a 20MHz gain bandwidth product. This CMOS device offers a 16V operating supply voltage, 1.1mA operating supply current, and a 18V/µs slew rate. It operates across a wide temperature range of -40°C to 125°C and is available in a 5-SOT-23 surface mount package. Key specifications include 65dB CMRR, 78dB PSRR, and 80dB voltage gain.
Texas Instruments LM7321MFX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 16V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 18V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7321MFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
