
Dual channel, general-purpose operational amplifier featuring rail-to-rail input and output. Offers a 20MHz gain bandwidth product and 18V/µs slew rate, supporting a wide operating supply voltage range from 2.5V to 32V. Delivers 100mA output current per channel and boasts a high Common Mode Rejection Ratio of 65dB and Power Supply Rejection Ratio of 78dB. Packaged in an 8-SOIC surface-mount case, this CMOS technology device operates from -40°C to 125°C and is RoHS compliant.
Texas Instruments LM7322MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 16V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 18V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7322MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
