
Dual-channel, general-purpose operational amplifier featuring rail-to-rail input and output. This CMOS device offers a 20MHz bandwidth and 100mA output current per channel, supporting unlimited capacitive loads. Operating from a minimum supply voltage of 1.25V up to a maximum of 32V, it boasts a 700µV input offset voltage and 1.1µA input bias current. Packaged in an 8-VSSOP (MSOP) surface-mount configuration, it operates across a temperature range of -40°C to 125°C.
Texas Instruments LM7322MME/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 20MHz |
| Height | 0.86mm |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 16V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 18V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 80dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7322MME/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
