
Dual rail-to-rail input/output operational amplifier featuring a 21MHz gain bandwidth product and 15.2V/µs slew rate. This general-purpose amplifier operates from a wide supply voltage range of 2.5V to 32V, with a maximum dual supply voltage of 16V. It offers 2 channels, 70mA output current per channel, and a 2mA operating supply current. The SOIC package is surface mountable, with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height. Key performance metrics include a 62dB CMRR and 78dB PSRR, with an input bias current of 1µA and input offset voltage of 2mV.
Texas Instruments LM7332MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 21MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 21MHz |
| Height | 1.75mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 16V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Slew Rate | 15.2V/µs |
| Supply Current | 2mA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 19.3MHz |
| Voltage Gain | 77dB |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM7332MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
