
Dual rail-to-rail input/output operational amplifier featuring a 7.5MHz bandwidth and 21MHz gain bandwidth product. This general-purpose amplifier offers a wide operating voltage range from 1.25V to 32V, with a dual supply voltage capability up to 16V. Delivering 70mA output current per channel, it boasts a 15.2V/µs slew rate and 78dB PSRR. Packaged in an 8-VSSOP for surface mounting, it operates from -40°C to 125°C.
Texas Instruments LM7332MME/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 62dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 21MHz |
| Height | 0.86mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 16V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 15.2V/µs |
| Supply Current | 2mA |
| Unity Gain Bandwidth Product | 19.3MHz |
| Voltage Gain | 77dB |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM7332MME/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
