General purpose operational amplifier featuring rail-to-rail input and output. Offers a 4.6MHz gain bandwidth product and a 1.9V/µs slew rate. Operates from a 2.7V to 32V single supply or ±1.35V to ±16V dual supply. Housed in a compact 5-SOT-23 surface mount package, suitable for operation between -40°C and 125°C. Key specifications include 200µV input offset voltage and 700µA operating supply current.
Texas Instruments LM7341MFE/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.6MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 4.6MHz |
| Height | 1.02mm |
| Input Bias Current | 110nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 16V |
| Output Current | 13mA |
| Output Current per Channel | 13mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 700uA |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100.83dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7341MFE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.