General purpose operational amplifier featuring rail-to-rail input and output. Offers a 4.6 MHz gain bandwidth product and a 1.9 V/µs slew rate. Operates from a minimum dual supply voltage of 1.35V up to a maximum of 16V, with a maximum single supply voltage of 32V. Housed in a 5-SOT-23 surface mount package, this single-channel amplifier boasts a 200 µV input offset voltage and 110 nA input bias current. Suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments LM7341MFX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 4.6MHz |
| Input Bias Current | 110nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 16V |
| Output Current | 13mA |
| Output Current per Channel | 13mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 700uA |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100.83dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7341MFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.