Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

LM73CIMK-1

Datasheet
Temp Sensor Digital Serial (2-Wire, SMbus) 6-Pin TSOT-23 T/R
Texas Instruments

LM73CIMK-1

Temp Sensor Digital Serial (2-Wire, SMbus) 6-Pin TSOT-23 T/R

  1. Sensors & Transducers
  2. Environmental Sensors
  1. Sensors & Transducers
  2. Environmental Sensors
  3. Humidity & Moisture Sensors
  4. Relative Humidity

PackageSOT-23
Current320uA
Quick Jump:

Technical Specifications

Texas Instruments LM73CIMK-1 technical specifications.

General

Package/Case
SOT-23
Interface
Serial, 2-Wire
Max Operating Temperature
150°C
Min Operating Temperature
-40°C
Max Supply Voltage (DC)
6V
Min Supply Voltage (DC)
-300mV
Max Supply Voltage
5.5V
Min Supply Voltage
2.7V
Number of Bits
14
Output Current
2uA
Output Type
Digital
Output Voltage
400mV
Packaging
Tape and Reel
Quiescent Current
495uA
Reach SVHC Compliant
No
Resolution
14b
RoHS Compliant
No
Supply Current
320uA
Termination
SMD/SMT

Compliance

RoHS
Not Compliant

Datasheet

Texas Instruments LM73CIMK-1 Datasheet

Download the complete datasheet for Texas Instruments LM73CIMK-1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com