Texas Instruments LM73CIMKX-0 technical specifications.
| Package/Case | TSOT |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 495uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM73CIMKX-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.