
General purpose operational amplifier featuring a 1MHz bandwidth and 1.5MHz gain bandwidth product. This single-channel, bipolar technology IC offers a wide operating temperature range from -55°C to 125°C and supports dual supply voltages from ±5V to ±22V, or single supply from 10V to 44V. Housed in a TO-99 through-hole package, it boasts a 106.02dB voltage gain, 0.5V/µs slew rate, and 1.7mA operating supply current.
Texas Instruments LM741H technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Packaging | Bulk |
| Power Consumption | 50mW |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Technology | BIPOLAR |
| Thickness | 4.4mm |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM741H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
