
General purpose operational amplifier featuring a 1.5MHz gain bandwidth product and 0.5V/µs slew rate. This single-circuit, bipolar technology amplifier offers a 1mV input offset voltage and 80nA input bias current. Designed for through-hole mounting in a TO-99 package, it operates from a ±2.5V to ±11V dual supply voltage range and supports a wide temperature range of -55°C to 125°C. Key performance metrics include 70dB common mode rejection ratio and 77dB power supply rejection ratio.
Texas Instruments LM741H/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 4.7mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 9.08mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 25mA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.7mA |
| Technology | BIPOLAR |
| Thickness | 4.4mm |
| Voltage Gain | 106.02dB |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM741H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
