
General purpose operational amplifier featuring a 1MHz bandwidth and 1.5MHz gain bandwidth product. This single-channel, through-hole mounted IC offers a voltage gain of 106.02dB and a slew rate of 0.5V/µs. It operates with dual supply voltages from 5V to 22V, drawing 1.7mA of supply current. The amplifier is housed in a CDIP package with a wide operating temperature range of -55°C to 125°C.
Texas Instruments LM741J technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 22V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.7mA |
| Technology | BIPOLAR |
| Thickness | 4.064mm |
| Voltage Gain | 106.02dB |
| Width | 6.502mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM741J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
