Texas Instruments LM741MD8 technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Number of Channels | 1 |
| Output Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM741MD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.