
Texas Instruments LM747H technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-100-10 |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 25mA |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM747H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
