Texas Instruments LM74CIBP-3 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | SPI |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM74CIBP-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.