Texas Instruments LM74CIBP-5 technical specifications.
| Height | 0.73mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 1.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | SPI, Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Width | 1.61mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM74CIBP-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.