
Texas Instruments LM74CIM-5/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Operating Supply Current | 265uA |
| Output Current | 400uA |
| Output Type | Digital, SPI |
| Packaging | Rail/Tube |
| Quiescent Current | 520uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM74CIM-5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
