Texas Instruments LM74CITPX-3/NOPB technical specifications.
| Package/Case | BGA |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Output Type | Digital, SPI |
| Packaging | Tape and Reel |
| Quiescent Current | 265uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM74CITPX-3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.