The LM759MH is an 8-terminal operational amplifier from Texas Instruments. It operates on a nominal supply voltage of 15V and can handle up to 18V. The amplifier has a maximum input offset voltage of 4500 and a slew rate of 0.6. It features a common-mode reject ratio of 100 and a unity gain bandwidth of 1000Hz. The device is packaged in the O-MBCY-W8 configuration.
Texas Instruments LM759MH technical specifications.
| Number of Terminals | 8 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.6 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM759MH to view detailed technical specifications.
No datasheet is available for this part.