
Digital temperature sensor with I2C/SMBus interface, offering a ±2°C accuracy across a -55°C to 125°C operating temperature range. Features a 9-bit resolution and operates from a 2.7V to 5.5V supply voltage. Surface mountable in an 8-SOIC package, this lead-free component is supplied on tape and reel.
Texas Instruments LM75AIMX/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Operating Supply Current | 280uA |
| Output Current | 1uA |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM75AIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
