
Texas Instruments LM75BIMMX-3 technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Output Type | Digital, I2C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM75BIMMX-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.