The LM75BIMMX-5 is a VSSOP packaged digital temperature sensor that operates over a temperature range of -55°C to 125°C. It communicates via I2C, SMBus, and 2-Wire serial interfaces. The device is surface mount and available on tape and reel. It is not radiation hardened and not RoHS compliant.
Texas Instruments LM75BIMMX-5 technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM75BIMMX-5 to view detailed technical specifications.
No datasheet is available for this part.