
Digital temperature sensor with I2C/SMBus interface, offering a 9-bit resolution and an operating temperature range of -55°C to 125°C. Features a 3.0V to 5.5V supply voltage range and a ±2°C accuracy. Designed for surface mount applications in an 8-SOIC package, supplied on tape and reel.
Texas Instruments LM75BIMX-5 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Output Type | Digital, I2C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM75BIMX-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
