
The LM75CIM-3 is a digital temperature sensor with an I2C interface, capable of measuring temperatures up to 125°C. It features a resolution of 9 bits and an output voltage of 400mV. The device is packaged in a SOIC package and is available in a rail/Tube packaging format. The LM75CIM-3 is not RoHS compliant and contains lead.
Texas Instruments LM75CIM-3 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Current | 100uA |
| Output Type | Digital |
| Output Voltage | 400mV |
| Packaging | Rail/Tube |
| Resolution | 9b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM75CIM-3 to view detailed technical specifications.
No datasheet is available for this part.